Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766993

RoHS

Each
1+
HK$76.780
5+
HK$72.590
10+
HK$68.400
20+
HK$62.230
50+
HK$60.990
Min: 1 / Mult: 1
24VDC
4PDT
5A
DRM 570
Socket
-
Quick Connect, Solder
250V
-
Silver Alloy
630ohm
3397678

RoHS

Each
1+
HK$1,344.330
Min: 1 / Mult: 1
24VDC
6PDT
2A
Cradle S/V23054
Through Hole
Non Latching
Quick Connect, Solder
125V
150V
Silver
630ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER