Signal Relays:

2 Products Found

Signal relays from Element14 provide efficient switching for low-current, low-voltage signals. These relays are engineered to offer high sensitivity and fast switching speeds, making them ideal for communication and signal routing applications.

Signal relays are designed for applications that require fast, reliable switching of low-power signals, ensuring the integrity of the communication systems in which they are used.

Applications:

  • Telecommunication: Signal routing in routers and switches.
  • Test Equipment: Reliable switching for signal generators and analysers.
  • Medical Devices: Signal transmission in diagnostic and monitoring equipment.
Show More
View
Buyer
Engineer
Manufacturer
Coil Voltage
Contact Configuration
Contact Current
Product Range
Relay Mounting
Coil Type
Relay Terminals
Contact Voltage VAC
Contact Voltage VDC
Contact Material
Coil Resistance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4014526

RoHS

Each
1+
HK$113.050
5+
HK$108.770
10+
HK$104.480
20+
HK$99.240
50+
HK$94.000
Min: 1 / Mult: 1
21VDC
SPDT
50mA
G2RV Series
Socket
Latching
Plug In
30V
36V
Silver Alloy
-
2885733

RoHS

Each
1+
HK$1,873.430
Min: 1 / Mult: 1
24VDC
4PDT
200mA
V23154
Socket
Non Latching
Quick Connect, Solder
30V
36V
Gold
890ohm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER