PhotoMOS AQV10 MOSFET Solid State Relays:
7 Products FoundView
Buyer
Engineer
Manufacturer
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$90.370 5+ HK$79.080 10+ HK$65.520 20+ HK$58.740 50+ HK$55.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 40V | 700mA | DIP-6 | Surface Mount | Gull Wing | 0.5ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ HK$90.370 5+ HK$79.080 10+ HK$65.520 20+ HK$58.740 50+ HK$55.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 40V | 700mA | DIP-6 | Through Hole | PC Pin | 0.5ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ HK$90.370 5+ HK$79.080 10+ HK$65.520 20+ HK$58.740 50+ HK$55.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 250V | 300mA | DIP-6 | Through Hole | PC Pin | 4ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ HK$59.630 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 60V | 600mA | DIP-6 | Through Hole | PC Pin | 0.7ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ HK$90.370 5+ HK$79.080 10+ HK$65.520 20+ HK$58.740 50+ HK$55.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 400V | 180mA | DIP-6 | Through Hole | PC Pin | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ HK$55.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 60V | 600mA | DIP-6 | Surface Mount | Gull Wing | 0.7ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 | |||||
Each | 1+ HK$55.620 | Min: 1 / Mult: 1 | SPST-NO (1 Form A) | DC | 400V | 180mA | DIP-6 | Surface Mount | Gull Wing | 8ohm | 1.5kV | 1.3pF | 1µA | PhotoMOS AQV10 |