Solid State Relays:

2 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Control Voltage Min
Control Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2767053

RoHS

Each
1+
HK$141.140
5+
HK$130.500
10+
HK$119.850
20+
HK$118.870
50+
HK$117.880
Min: 1 / Mult: 1
SPST-NO
500mA
48VDC
DIN Rail
Quick Connect
-
5VDC
-
120VAC
TERMOPTO
1385274

RoHS

OMRON INDUSTRIAL AUTOMATION
Each
1+
HK$420.550
5+
HK$401.740
10+
HK$386.290
20+
HK$378.570
Min: 1 / Mult: 1
SPST-NO
10A
264VAC
Panel Mount
Screw
Zero Crossing
19VAC
100VAC
120VAC
G3NA Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER