Solid State Relays:

2 Products Found

Element14 offers solid-state relays (SSRs) that provide fast and reliable switching without the mechanical wear associated with traditional relays. These relays use semiconductor components such as thyristors or triacs for switching, which ensures long operational life and silent operation.

Solid-state relays are suitable for environments where silent, fast, and precise switching is required, with minimal power loss and no moving parts. Element14’s solid-state relays are ideal for industrial automation, heating control, and high-speed switching.

Applications:

  • Industrial Automation: Controlling motors, heaters, and lights in automated systems.
  • HVAC Systems: Temperature control with precise on/off cycles.
  • Renewable Energy: Switching control for photovoltaic systems and inverters.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Load Current
Operating Voltage Max
Relay Mounting
Relay Terminals
Switching Mode
Operating Voltage Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3565560

RoHS

Each
1+
HK$36.340
5+
HK$31.390
10+
HK$26.430
20+
HK$25.910
50+
HK$25.380
Min: 1 / Mult: 1
SPST
1A
260V
Through Hole
-
-
20V
-
1378657

RoHS

IXYS SEMICONDUCTOR
Each
1+
HK$41.410
10+
HK$35.290
25+
HK$35.090
50+
HK$34.890
100+
HK$27.560
More Pricing...
Min: 1 / Mult: 1
SPST-NO
500mA
240V
PCB
Through Hole
Zero Crossing
20V
TUK SGACK902S Keystone Coupler
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER