Print Page
965 In Stock
675 more incoming. You can reserve stock now
48 Delivery in 1-2 Business Days(SG stock)
917 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | HK$412.290 |
5+ | HK$339.230 |
10+ | HK$332.450 |
20+ | HK$325.670 |
Price for:Each
Minimum: 1
Multiple: 1
HK$412.29
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGIC
Manufacturer Part No1CMDT0
Order Code1895467
Product RangeMicon 175
Technical Datasheet
Contact Voltage VDC-
Time Min0.1s
Time Max100h
Product RangeMicon 175
Contact ConfigurationSPCO
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC240VAC
Relay TerminalsScrew
Nom Input Voltage-
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 1CMDT0 is a 1-pole Micon® Electronic Timer with multifunction, 1CO contact configuration. Supports ON-delay (tn), cyclic ON/OFF (cnf), cyclic OFF/ON (cfn), signal OFF-delay (sf), signal OFF/ON (sfn), accumulative delay on signal (san), accumulative impulse on signal (saf), impulse ON/OFF (inf), leading edge impulse (iL), trailing edge impulse (it), leading edge bi-stable (sbi). 0.1 seconds to 100 hours delay. Separate indications for power and relay status. DIN rail mounting.
- Low power consumption
- IP20 Protection rating
- -10 to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Voltage VDC
-
Time Max
100h
Contact Configuration
SPCO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
Micon 175
Contact Current
8A
Contact Voltage VAC
240VAC
Nom Input Voltage
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 1CMDT0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1