6.5mm Reed Switches & Magnetic Switches:

2 Products Found

Element14’s reed switches are electromagnetic devices that operate when exposed to a magnetic field. These switches are typically used for non-contact detection and are available in both normally open and normally closed versions.

Reed switches are highly reliable and compact, making them ideal for use in security systems, automotive applications, and proximity sensors. They offer a simple and effective way to detect the presence or absence of a magnetic field.

Applications:

  • Security Systems: Detecting the opening of doors and windows.
  • Automotive: Position sensors for automotive doors and windows.
  • Industrial Automation: Detecting the presence of objects on conveyor belts.
Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Product Range
Contact Configuration
Sensing Distance Max
Switch Mounting
Sensor Mounting
Contact Current Max
Supply Current
Operating Temperature Min
Switching Voltage Max
Switching Power Max
Operating Temperature Max
Contact Resistance Max
Operate AT Min
Operate AT Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2774139

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.560
10+
HK$6.880
25+
HK$6.680
50+
HK$6.520
100+
HK$6.350
More Pricing...
Min: 1 / Mult: 1
6.5mm
59170 Series
SPST-NO
6.5mm
Surface Mount
SMD
500mA
500mA
-40°C
200VDC
10W
125°C
0.1ohm
10AT
15AT
2774139RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.350
500+
HK$5.650
Min: 100 / Mult: 1
6.5mm
59170 Series
SPST-NO
6.5mm
Surface Mount
SMD
500mA
500mA
-40°C
200VDC
10W
125°C
0.1ohm
10AT
15AT
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER