RTF Series Rotary Coded Switches:
6 Products FoundRTF Series Rotary Coded Switches
C&K's RTF series offers the most compact 7.2mm x 7.2mm low profile rotary DIP switches. It has new design with different actuators and different terminations. Rated IP67.
- New generation
- Thru-hole, Crimped, J-Bend, Angled and Surface Mount Models
- New designs with different actuators
- IP rating: IP67
- Contact rating: 100mA, DC 5V (switching) 100mA, DC 50V (non-switching)
- Operating Temperature: -40°C to 85°C
- Mechanical and Electrical Life: 10000 cycles
- Operating Force: 200 gf max
- RoHS compatible and compliant
- Applications: Instrumentation, Security devices, Automotive, Industrial and control automation

View
Buyer
Engineer
Manufacturer
Product Range
Switch Mounting
No. of Switch Positions
Switching Voltage
Output Code
Switching Current
Switch Construction
Actuator Level
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C&K COMPONENTS | Each | 1+ HK$34.760 10+ HK$30.280 25+ HK$26.910 50+ HK$26.310 100+ HK$25.700 | Min: 1 / Mult: 1 | RTF Series | - | 4 Position | 5VDC | - | - | - | Flushed | ||||
C&K COMPONENTS | Each | 1+ HK$36.340 10+ HK$32.310 25+ HK$30.670 50+ HK$29.030 100+ HK$27.390 | Min: 1 / Mult: 1 | RTF Series | Surface Mount | - | - | - | 100mA | Unsealed | - | ||||
Each | 1+ HK$35.610 5+ HK$33.360 10+ HK$31.100 20+ HK$29.690 50+ HK$28.280 | Min: 1 / Mult: 1 | RTF Series | Surface Mount | 16 Position | 5VDC | Hexadecimal | 100mA | Unsealed | Flushed | |||||
Each | 1+ HK$34.810 5+ HK$32.590 10+ HK$30.360 20+ HK$28.640 50+ HK$26.910 | Min: 1 / Mult: 1 | RTF Series | Through Hole | 4 Position | 5VDC | BCD | 100mA | Unsealed | Flushed | |||||
Each | 1+ HK$37.270 10+ HK$32.490 25+ HK$31.280 50+ HK$30.060 100+ HK$28.840 | Min: 1 / Mult: 1 | RTF Series | Surface Mount | 16 Position | 5VDC | Hexadecimal | 100mA | Unsealed | Raised | |||||
Each | 1+ HK$36.340 5+ HK$34.330 10+ HK$32.310 20+ HK$31.670 50+ HK$31.020 | Min: 1 / Mult: 1 | RTF Series | Surface Mount | 10 Position | 5VDC | BCD | 100mA | Unsealed | Raised |