Slide Switches:

525 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4534527

RoHS

Each
1+
HK$179.110
Min: 1 / Mult: 1
DPDT
0
Through Hole
MSSA-01 Series
-
20V
20V
Right Angle
4305440

RoHS

Each
1+
HK$30.430
10+
HK$24.900
50+
HK$23.240
150+
HK$21.130
Min: 1 / Mult: 1
SPDT
0
Through Hole, Right Angle
MP Slide Switches
-
20V
20V
Right Angle
4305446

RoHS

Each
1+
HK$34.420
10+
HK$28.130
50+
HK$26.170
150+
HK$23.780
Min: 1 / Mult: 1
DPDT
0
Through Hole
MP Slide Switches
-
20V
20V
Straight
4437730

RoHS

Each
1+
HK$7.200
15+
HK$6.640
100+
HK$6.280
500+
HK$4.670
1000+
HK$4.420
Min: 1 / Mult: 1
DPDT
-
Through Hole
-
100mA
-
12V
Horizontal
4216538

RoHS

Each
1+
HK$20.100
10+
HK$19.590
25+
HK$17.790
50+
HK$16.640
100+
HK$15.480
Min: 1 / Mult: 1
SPDT Dual
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4216588

RoHS

Each
1+
HK$15.140
10+
HK$14.710
25+
HK$14.070
50+
HK$13.430
100+
HK$11.530
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
MFS Series
300mA
-
10V
Vertical
4137320

RoHS

Each
1+
HK$36.090
5+
HK$35.970
10+
HK$35.840
20+
HK$35.130
50+
HK$34.410
Min: 1 / Mult: 1
SPST
On-None-Off
Through Hole
-
-
28V
28V
Vertical
4125521

RoHS

Each
1+
HK$11.040
10+
HK$10.640
25+
HK$10.000
50+
HK$9.360
100+
HK$8.710
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
AYZ Series
100mA
-
12V
Horizontal
4437739

RoHS

Each
1+
HK$5.800
15+
HK$5.350
100+
HK$5.060
500+
HK$3.770
1000+
HK$3.560
Min: 1 / Mult: 1
DPDT
-
Through Hole
-
100mA
-
12V
Vertical
4216613

RoHS

Each
10+
HK$6.530
50+
HK$6.050
100+
HK$5.670
250+
HK$5.450
Min: 10 / Mult: 10
SP3T
-
Surface Mount
CSS Series
100mA
-
12V
Horizontal
4437734

RoHS

Each
1+
HK$6.990
15+
HK$6.450
100+
HK$6.100
500+
HK$4.530
1000+
HK$4.300
Min: 1 / Mult: 1
SPDT
-
Surface Mount
-
100mA
-
12V
Horizontal
4337241

RoHS

Each
1+
HK$21.870
10+
HK$19.260
25+
HK$16.650
50+
HK$14.040
100+
HK$11.520
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1K2 Series
500mA
-
24V
Right Angle
4216618

RoHS

Each
1+
HK$12.830
10+
HK$11.150
25+
HK$10.620
50+
HK$10.150
100+
HK$9.730
Min: 1 / Mult: 1
DP3T
On-On-On
Through Hole
CL-SB Series
200mA
-
12V
Vertical
4305448

RoHS

Each
1+
HK$39.740
10+
HK$32.470
50+
HK$30.190
150+
HK$27.480
Min: 1 / Mult: 1
DPDT
0
Through Hole, Right Angle
MP Slide Switches
-
20V
20V
Right Angle
4216566

RoHS

Each
1+
HK$32.970
10+
HK$25.320
25+
HK$24.260
50+
HK$23.190
100+
HK$22.120
Min: 1 / Mult: 1
DPDT
On-Off-On
Through Hole
ASE Series
50mA
60V
60V
Vertical
4305438

RoHS

Each
1+
HK$28.220
10+
HK$23.130
50+
HK$21.460
150+
HK$19.470
Min: 1 / Mult: 1
SPDT
0
Through Hole
MP Slide Switches
-
20V
20V
Straight
4216535

RoHS

Each
1+
HK$16.440
10+
HK$15.950
25+
HK$14.550
50+
HK$13.610
100+
HK$12.660
Min: 1 / Mult: 1
DPDT
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4437733

RoHS

Each
1+
HK$6.870
15+
HK$6.350
100+
HK$5.990
500+
HK$4.460
1000+
HK$4.230
Min: 1 / Mult: 1
DPDT
-
Surface Mount
-
100mA
-
12V
Vertical
4216534

RoHS

Each
1+
HK$10.860
10+
HK$10.440
25+
HK$9.790
50+
HK$9.130
100+
HK$8.470
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4216537

RoHS

Each
1+
HK$19.320
10+
HK$18.830
25+
HK$17.100
50+
HK$15.990
100+
HK$14.880
Min: 1 / Mult: 1
SPDT Dual
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4216589

RoHS

Each
1+
HK$13.040
10+
HK$11.360
25+
HK$10.730
50+
HK$10.270
100+
HK$9.820
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
MFS Series
300mA
-
10V
Vertical
4305441

RoHS

Each
1+
HK$27.220
10+
HK$22.250
50+
HK$20.690
150+
HK$18.810
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
MP Slide Switches
3A
120V
28V
Straight
4216541

RoHS

Each
1+
HK$10.610
10+
HK$10.190
25+
HK$9.550
50+
HK$8.900
100+
HK$8.250
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CJS Series
100mA
-
6V
Vertical
4216609

RoHS

Each
10+
HK$5.070
50+
HK$4.970
100+
HK$4.870
250+
HK$4.770
Min: 10 / Mult: 10
SPDT
-
Surface Mount
CSS Series
100mA
-
12V
Horizontal
4216533

RoHS

Each
1+
HK$10.860
10+
HK$10.440
25+
HK$9.790
50+
HK$9.130
100+
HK$8.470
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
301-325 of 525 items
of 21 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER