Slide Switches:

531 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4216534

RoHS

Each
1+
HK$10.860
10+
HK$10.440
25+
HK$9.790
50+
HK$9.130
100+
HK$8.470
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4216537

RoHS

Each
1+
HK$19.320
10+
HK$18.830
25+
HK$17.100
50+
HK$15.990
100+
HK$14.880
Min: 1 / Mult: 1
SPDT Dual
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4216589

RoHS

Each
1+
HK$13.040
10+
HK$11.360
25+
HK$10.730
50+
HK$10.270
100+
HK$9.820
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
MFS Series
300mA
-
10V
Vertical
4305441

RoHS

Each
1+
HK$27.220
10+
HK$22.250
50+
HK$20.690
150+
HK$18.810
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
MP Slide Switches
3A
120V
28V
Straight
4216541

RoHS

Each
1+
HK$10.610
10+
HK$10.190
25+
HK$9.550
50+
HK$8.900
100+
HK$8.250
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CJS Series
100mA
-
6V
Vertical
4216609

RoHS

Each
10+
HK$5.070
50+
HK$4.970
100+
HK$4.870
250+
HK$4.770
Min: 10 / Mult: 10
SPDT
-
Surface Mount
CSS Series
100mA
-
12V
Horizontal
4216614

RoHS

Each
1+
HK$8.690
50+
HK$6.980
100+
HK$6.750
250+
HK$6.520
Min: 1 / Mult: 1
SP3T
-
Through Hole
CSS Series
100mA
-
12V
Horizontal
4216533

RoHS

Each
1+
HK$10.860
10+
HK$10.440
25+
HK$9.790
50+
HK$9.130
100+
HK$8.470
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4437732

RoHS

Each
1+
HK$6.790
15+
HK$6.280
100+
HK$5.940
500+
HK$4.410
1000+
HK$4.170
Min: 1 / Mult: 1
DPDT
-
Through Hole
-
100mA
-
12V
Vertical
4305442

RoHS

Each
1+
HK$32.090
10+
HK$26.230
50+
HK$24.340
150+
HK$22.130
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole
MP Slide Switches
-
20V
20V
Straight
4337243

RoHS

Each
1+
HK$21.460
10+
HK$18.810
25+
HK$16.150
50+
HK$13.490
100+
HK$11.520
Min: 1 / Mult: 1
SPDT-CO
On
-
1K2 Series
500mA
-
24V
Right Angle
4216540

RoHS

Each
1+
HK$9.290
10+
HK$8.960
25+
HK$8.400
50+
HK$7.830
100+
HK$7.260
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CJS Series
100mA
-
6V
Vertical
4305444

RoHS

Each
1+
HK$34.310
10+
HK$28.130
50+
HK$26.170
150+
HK$23.780
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole, Right Angle
MP Slide Switches
-
20V
20V
Right Angle
4305447

RoHS

Each
1+
HK$32.980
10+
HK$27.000
50+
HK$25.010
150+
HK$22.800
Min: 1 / Mult: 1
DPDT
0
Through Hole, Right Angle
MP Slide Switches
3A
120V
28V
Right Angle
4216536

RoHS

Each
1+
HK$17.270
10+
HK$16.770
25+
HK$15.290
50+
HK$14.270
100+
HK$13.240
Min: 1 / Mult: 1
DPDT
On-On
Surface Mount
CAS Series
100mA
-
6V
Vertical
4137319

RoHS

Each
1+
HK$46.280
5+
HK$44.520
10+
HK$42.750
20+
HK$40.940
50+
HK$39.130
Min: 1 / Mult: 1
SPST
On-None-Off
Through Hole
-
-
28V
28V
Right Angle
4437736

RoHS

Each
1+
HK$5.600
15+
HK$5.160
100+
HK$4.880
500+
HK$3.640
1000+
HK$3.450
Min: 1 / Mult: 1
SP3T
-
Surface Mount
-
25mA
-
24V
Horizontal
4305443

RoHS

Each
1+
HK$31.430
10+
HK$25.670
50+
HK$23.800
150+
HK$21.690
Min: 1 / Mult: 1
SPDT
On-Off-On
Through Hole, Right Angle
MP Slide Switches
3A
120V
28V
Right Angle
4305451

RoHS

Each
1+
HK$33.970
10+
HK$27.780
50+
HK$25.890
150+
HK$23.470
Min: 1 / Mult: 1
DPDT
On-Off-On
Through Hole
MP Slide Switches
3A
120V
28V
Straight
4216617

RoHS

Each
1+
HK$15.350
10+
HK$12.930
25+
HK$11.990
50+
HK$11.360
100+
HK$10.620
Min: 1 / Mult: 1
SP3T
On-On-On
Surface Mount
CL-SB Series
200mA
-
12V
Vertical
4216539

RoHS

Each
1+
HK$11.250
10+
HK$10.010
25+
HK$9.350
50+
HK$9.040
100+
HK$8.500
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CJS Series
100mA
-
6V
Vertical
4125520

RoHS

Each
1+
HK$16.520
10+
HK$16.040
25+
HK$14.910
50+
HK$13.780
100+
HK$12.650
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
JS Series
300mA
-
6V
Vertical
2320074

RoHS

Each
10+
HK$44.320
Min: 10 / Mult: 10
DPDT
On-Off
Through Hole
L Series
4A
125V
28V
Vertical
3886392

RoHS

Each
1+
HK$18.770
10+
HK$17.650
25+
HK$15.390
50+
HK$15.110
100+
HK$14.830
Min: 1 / Mult: 1
SP3T
Momentary Spring Return
Surface Mount
JSM Series
300mA
-
4V
-
4050986

RoHS

Each
1+
HK$40.280
5+
HK$37.490
10+
HK$34.690
20+
HK$32.640
50+
HK$30.580
Min: 1 / Mult: 1
SPDT
On-None-On
-
-
3A
120V
28V
-
326-350 of 531 items
of 22 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER