SPDT Dual Slide Switches:

2 Products Found

Element14’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage DC Max
Orientation
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4216538

RoHS

Each
1+
HK$20.390
10+
HK$17.840
25+
HK$16.860
50+
HK$16.160
100+
HK$15.460
Min: 1 / Mult: 1
SPDT Dual
On-On
Surface Mount
CAS Series
100mA
6V
Vertical
4216537

RoHS

Each
1+
HK$18.350
10+
HK$16.060
25+
HK$15.170
50+
HK$14.540
100+
HK$13.910
Min: 1 / Mult: 1
SPDT Dual
On-On
Surface Mount
CAS Series
100mA
6V
Vertical
1-2 of 2 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER