Multimec 5G Series Tactile Switches:
2 Products FoundMultimec 5G Series Tactile Switches
Multimec 5G switch has a large diameter snap-on cap retention system and an actuator levelled with the switch body. The series has 3 standard actuation forces and is only available in high temperature material in order to stand today´s advanced soldering processes. Furthermore, the switch can be supplied with one or two LEDs integrated on it in order to provide excellent illumination.
- 10,000,000 cycle
- SMD, TH or through-hole RAS
- Illumination with integrated chip-LEDs
- Gold contacts : 0.5µ-50 mA 24 VDC, Silver contacts : 0.5-50 mA 24 VDC
- Single or bi-color illumination option
- Sealing : IP67 according to IEC 60529
- Temperature range: Switch: -40/+160°C, LED: -40/+85°C
- Momentary : 115 N for 60 sec (according to MIL-PRF-22885H)
- Standard actuation force (switch): NO - 2.0N, 3.5N, 6.5 N
- Contact bounce : <2 mS="" -="" typically="" 0.5="" mS<=""/>
View
Buyer
Engineer
Manufacturer
Product Range
Actuator Orientation
Switch Mounting
Actuator Style
Actuating Force
Contact Rating
Switch Dimensions (L x W)
IP Rating
Illumination
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$150.550 5+ HK$135.850 10+ HK$133.130 20+ HK$130.420 | Total:HK$150.55 Min: 1 / Mult: 1 | Multimec 5G Series | Top Actuated | Panel Mount | Round Button | 3.5N | 50mA at 24VDC | 37mm x 22mm | IP67 | Illuminated | |||||
Each | 1+ HK$118.980 5+ HK$115.560 10+ HK$112.130 20+ HK$107.350 50+ HK$103.000 | Total:HK$118.98 Min: 1 / Mult: 1 | Multimec 5G Series | Top Actuated | Panel Mount | Round Button | 3.5N | 50mA at 24VDC | 37mm x 22mm | IP67 | Non Illuminated | |||||