Bench Top Power Supplies:

3 Products Found

We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1791447

RoHS

Each
1+
HK$6,190.110
Min: 1 / Mult: 1
Adjustable
1 Output
0V
120V
0A
750mA
90W
103.5VAC
253VAC
3 Years
PL-P Series
-
1214479
Each
1+
HK$3,849.750
Min: 1 / Mult: 1
Fixed
1 Output
60V
120V
250mA
500mA
30W
103.5VAC
253VAC
3 Years
TUK SGACK902S Keystone Coupler
EU, UK
4656215

RoHS

Each
1+
HK$15,421.200
Min: 1 / Mult: 1
Adjustable
3 Output
0V
120V
0A
3A
375W
115VAC
230VAC
3 Years
T3PS Series
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN