Bench Top Power Supplies:

10 Products Found

We offer a broad range of programmable, fixed, and variable dc bench power supplies

How to choose the right benchtop power supply

Choosing the appropriate benchtop DC power supply and developing a deeper understanding of its functions and features allows engineers to run tests faster and make more precise measurements in the lab.First of all, it is well worth considering a programmable power supply. Manually setting voltage values and current limits can be a waste of valuable time when running long or complex tests. Thankfully, most bench power supplies come with a test sequence feature that allows for a basic level of programmability.

Other key points:

  • Select a bench power supply with the correct power limits
  • Choose a bench power supply with remote sense voltage monitoring
  • Find a bench power supply with the appropriate response time
Show More
View
Buyer
Engineer
Manufacturer
Power Supply Output Type
No. of Outputs
Output Voltage Min
Output Voltage Max
Output Current Min
Output Current Max
Power Rating
Supply Voltage Min
Supply Voltage Max
Manufacturer Warranty
Product Range
Plug Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1214491

RoHS

Each
1+
HK$10,827.000
Min: 1 / Mult: 1
Programmable
1 Output
0V
20V
1.5A
3A
30W
90VAC
253VAC
1 Year
E364xA Series
EU, UK
2472208

RoHS

Each
1+
HK$781.310
Min: 1 / Mult: 1
Adjustable, Fixed
1 Output
10V
15V
2A
3A
30W
190V
264V
2 Years
ALF Series
EU, UK
2472209

RoHS

Each
1+
HK$781.310
Min: 1 / Mult: 1
Adjustable, Fixed
1 Output
20V
30V
1A
1.5A
30W
190V
264V
2 Years
ALF Series
EU, UK
2324838

RoHS

Each
1+
HK$950.590
Min: 1 / Mult: 1
Adjustable
1 Output
-15V
24V
1A
2.5A
30W
190V
253VAC
2 Years
ALF Series
EU, UK
1670778

RoHS

Each
1+
HK$2,128.770
Min: 1 / Mult: 1
Adjustable
1 Output
0V
30V
0A
1A
30W
103.5VAC
230VAC
3 Years
EL-R Series
EU, UK
1214492

RoHS

Each
1+
HK$10,827.000
Min: 1 / Mult: 1
Programmable
1 Output
0V
60V
500mA
800mA
30W
103.5VAC
253VAC
1 Year
E364xA Series
EU, UK
2843716

RoHS

Each
1+
HK$10,827.000
Min: 1 / Mult: 1
Programmable
1 Output
0V
6V
0A
5A
30W
100VAC
230VAC
3 Years
E36100B Series
EU, UK
4177295

RoHS

Each
1+
HK$4,385.740
Min: 1 / Mult: 1
Programmable
3 Output
1V
15V
10mA
3A
30W
18.05V
19.95V
-
DPS3340 Series
EU, UK
1214477
Each
1+
HK$3,849.750
Min: 1 / Mult: 1
Fixed
1 Output
8V
15V
2A
3A
30W
103.5VAC
253VAC
3 Years
TUK SGACK902S Keystone Coupler
EU, UK
1214479
Each
1+
HK$3,849.750
Min: 1 / Mult: 1
Fixed
1 Output
60V
120V
250mA
500mA
30W
103.5VAC
253VAC
3 Years
TUK SGACK902S Keystone Coupler
EU, UK
1-10 of 10 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN