Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Modular Power Supplies
                                                                                                    Print Page

                                                                                                    DLM 40-15R

                                                                                                    Modular Power Supply, 1 Outputs, 600 W, Programmable, 0 V, 40 V, 15 A

                                                                                                    AMETEK PROGRAMMABLE POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMETEK PROGRAMMABLE POWER DLM 40-15R
                                                                                                    AMETEK PROGRAMMABLE POWER DLM 40-15R
                                                                                                    AMETEK PROGRAMMABLE POWER DLM 40-15R
                                                                                                    AMETEK PROGRAMMABLE POWER DLM 40-15R
                                                                                                    AMETEK PROGRAMMABLE POWER DLM 40-15R
                                                                                                    ManufacturerAMETEK PROGRAMMABLE POWER
                                                                                                    Manufacturer Part NoDLM 40-15R
                                                                                                    Order Code3295028
                                                                                                    Product RangeDLM 600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    5 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$23,774.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$23,774.30
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    AMETEK PROGRAMMABLE POWER
                                                                                                    ManufacturerAMETEK PROGRAMMABLE POWER
                                                                                                    Manufacturer Part NoDLM 40-15R
                                                                                                    Order Code3295028
                                                                                                    Product RangeDLM 600 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Slots / Outputs1Outputs
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Power Max600W
                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max40V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max15A
                                                                                                    Power Rating600W
                                                                                                    Supply Voltage Min180VAC
                                                                                                    Supply Voltage Max264VAC
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Product RangeDLM 600 Series
                                                                                                    Plug TypeEU, UK
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    DLM 40-15R is a DLM series half rack programmable DC power supply. It is designed to provide continuously variable output voltage and current for a broad range of applications in a compact 1U (1.75inch) high, half-rack (8.5inch) wide chassis. With zero voltage switching (ZVS) technology, this supply can achieve exceptionally low ripple and noise rivalling larger and more expensive linear power supply. In addition, the high efficiency and fast load transient response ensure that the DLM is ideal for even the most demanding applications. The cooling air intake is at the front and sides with exhaust at the rear and sides. Variable speed fan is controlled as a function of ambient air temperature and load, thus reducing acoustic noise and increasing fan life. This allows supply to be stacked one directly on top of another without space in between, yielding maximum rackmount packing density and a wide operating temperature.

                                                                                                    • Remote control, LXI compliant Ethernet LAN / RS-232C (16 bit), remote control
                                                                                                    • Near linear ripple, noise ripple as low as 2.5mVrms, noise as low as 15mV p-p
                                                                                                    • Supply voltage range from 180VAC to 264VAC
                                                                                                    • Input frequency range from 47 to 63Hz (single phase, 2-wire plus ground)
                                                                                                    • Output voltage range from 0 to 40V, output current range from 0 to 15V
                                                                                                    • 600W power, 84% typical efficiency at maximum output power
                                                                                                    • IEC 320 with detachable line cord connector
                                                                                                    • IVI-COM, LabVIEW® or LabWindow®/CVI driver for Ethernet and IEEE-488.2 software
                                                                                                    • Certified to UL 61010-1, CSA C22.2 No. 61010.1 and IEC/EN 61010-1
                                                                                                    • Operating temperature range from 0°C to 50°C (no derating)

                                                                                                    Technical Specifications

                                                                                                    No. of Slots / Outputs

                                                                                                    1Outputs

                                                                                                    Output Power Max

                                                                                                    600W

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    600W

                                                                                                    Supply Voltage Max

                                                                                                    264VAC

                                                                                                    Product Range

                                                                                                    DLM 600 Series

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Max

                                                                                                    40V

                                                                                                    Output Current Max

                                                                                                    15A

                                                                                                    Supply Voltage Min

                                                                                                    180VAC

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    Plug Type

                                                                                                    EU, UK

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    FAQs EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85044095
                                                                                                    US ECCN:3A992.a
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):5.8
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.