Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$22,825.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22,825.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUM200
Order Code2836737
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.006ohm, 0.06ohm, 0.6ohm, 6ohm, 60ohm, 600ohm, 6kohm
Resolution (ohm)1µohm
Test Current10A
Accuracy0.25%
External Height257mm
External Width155mm
External Depth57mm
Weight2.6lb
Product Range-
SVHCTo Be Advised
Product Overview
UM200 is a precision micro-ohm meter which features a resolution down to 1µΩ. The UM200 has 6 ranges with 3 sub-ranges in each current range. Measurement of resistive and inductive materials. 5-Digit backlit LCD, PC interface. Auto or Manual ranging, 10A maximum test current. Store/Recall up to 3000 measurements. Cable length measurement (feet or meters).
- Dimensions/weight is 10.1 x 6.1 x 2.2" (257 x 155 x 57mm)/ 2.6lb (1160g)
Contents
High resolution micro-ohm meter, 4-wire cables with Kelvin clip connectors, rechargeable li-polymer battery, AC adapter/charger, Software and USB cable, Soft carrying case.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1µohm
Accuracy
0.25%
External Width
155mm
Weight
2.6lb
SVHC
To Be Advised
Resistance Measurement Range
0.006ohm, 0.06ohm, 0.6ohm, 6ohm, 60ohm, 600ohm, 6kohm
Test Current
10A
External Height
257mm
External Depth
57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12162