Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$32,050.790 |
Product Information
Product Overview
FLUKE 6500-2-UK is a PAT tester. The Fluke 6500-2 tester is a low-weight, small-sized, one-touch solution with redesigned auto-test capabilities to help users increase the number of portable appliance tests completed each day. Safety rating complies with EN61010-1 3rd edition CAT II, 300V, pol 2.
- Pre-set & user-definable tests from a single button
- Dedicated key for each test for one-touch testing
- Large backlit display for easy reading
- Single mains socket for appliance connection
- IEC socket for easy mains/extension lead testing
- Detachable test leads for quick replacement
- Integral carrying handle
- USB port for printing
- Integral QWERTY keyboard
- USB flash drive capability for storage & PC transfer
- Large backlit graphic display
- Pre-set, auto-test sequences for user convenience
- Integral site, location and description codes for faster data processing
- Memory review facility for more on-site control
Contents
6500-2 PAT, User’s manual on CD, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
250V
0.5 mA to 1.9 mA
-
275mm
3.13kg
No SVHC (15-Jun-2015)
200mA, 25A
USB
114mm
200mm
6500-2 Series
Alternatives for FLUKE 6500-2-UK
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate