Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Air / Gas Analysis
                                                                                                    5. Anemometers and Airflow Meters
                                                                                                    Print Page

                                                                                                    EM54

                                                                                                    Anemometer, 0.4m/s to 30m/s, 0 °C, 50 °C, 5% to 98%, 45 mm

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR EM54
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoEM54
                                                                                                    Order Code3052342
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    6 Delivery in 3-4 Business Days(UK stock)
                                                                                                    Available until stock is exhausted
                                                                                                    QuantityPrice
                                                                                                    1+HK$2,225.400
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$2,225.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoEM54
                                                                                                    Order Code3052342
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Air Velocity Range0.4m/s to 30m/s
                                                                                                    Beaufort Force-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Relative Humidity Range5% to 98%
                                                                                                    External Height45mm
                                                                                                    External Width65mm
                                                                                                    External Depth275mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Alternatives for EM54

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    The FLIR EM54 is designed for HVAC/R professionals who need a cost-effective, accurate, and reliable environmental meter. Ideal for inspecting and troubleshooting ducting systems within residential, commercial, and industrial facilities. The EM54 can help you verify that duct inlets and outlets have the specified volumetric flow – a prerequisite to an efficient functional system. Featuring humidity, wet bulb, and dew point functions, the EM54 can measure deviations from proper relative humidity levels. Plus, the included contact temperature probe is useful to check electric motors and thermal equipment components for proper operating temperatures.

                                                                                                    • Accurate duct inlet and outlet air speed measurements
                                                                                                    • External wide range, high-resolution anemometer
                                                                                                    • Programmable Auto Power Off (APO) timer and low battery indication
                                                                                                    • Contact temperature probe checks electric motors and thermal equipment components for proper operating temperatures
                                                                                                    • Wet bulb and dew point calculations in addition to air temperature and relative humidity measurements
                                                                                                    • Calculate duct airflow (CFM/CMM) using the air velocity measurement and duct geometry
                                                                                                    • MIN-MAX-AVG recording function for more meaningful results when the measured parameter fluctuates
                                                                                                    • Simple operation with the well-marked function keys
                                                                                                    • View readings clearly on the backlit multi-function display
                                                                                                    • Freeze readings with the ‘hold’ function
                                                                                                    • Easily adapt the measurement units to your application requirements

                                                                                                    Contents

                                                                                                    EM54 environmental meter, vane anemometer, probe, Type-K thermocouple, soft carrying case, 9V battery and tripod

                                                                                                    Technical Specifications

                                                                                                    Air Velocity Range

                                                                                                    0.4m/s to 30m/s

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Relative Humidity Range

                                                                                                    5% to 98%

                                                                                                    External Width

                                                                                                    65mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Beaufort Force

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    External Height

                                                                                                    45mm

                                                                                                    External Depth

                                                                                                    275mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90158080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.77
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.