Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. pH Meters
                                                                                                    Print Page

                                                                                                    CA10101

                                                                                                    PH Meter / Tester, -2pH to 16pH, 0.01, -10 °C, 120 °C

                                                                                                    CHAUVIN ARNOUX
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHAUVIN ARNOUX CA10101
                                                                                                    CHAUVIN ARNOUX CA10101
                                                                                                    CHAUVIN ARNOUX CA10101
                                                                                                    CHAUVIN ARNOUX CA10101
                                                                                                    ManufacturerCHAUVIN ARNOUX
                                                                                                    Manufacturer Part NoCA10101
                                                                                                    Order Code4410258
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$7,356.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$7,356.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CHAUVIN ARNOUX
                                                                                                    ManufacturerCHAUVIN ARNOUX
                                                                                                    Manufacturer Part NoCA10101
                                                                                                    Order Code4410258
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    pH Measuring Ranges-2pH to 16pH
                                                                                                    Resolution (± pH)0.01
                                                                                                    Accuracy (± pH)-
                                                                                                    Sampling Time-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max120°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    CA10101 is a waterproof portable pH-meter. Designed to measure pH, redox potential (ORP) and temperature, this pH-meter is ideal for mobile applications in the field, in the lab or in production. This accurate, versatile instrument has been designed for use in diverse sectors: agri-food, environment, waste water treatment, education, research, agriculture, pharmaceuticals, cosmetics, etc.

                                                                                                    • Quick, accurate, professional measurements of pH, Redox potential and temperature
                                                                                                    • Ergonomic, rugged and waterproof: the pH-meter which goes everywhere with you
                                                                                                    • Particularly comfortable to read thanks to its extra-wide, multi-display LCD screen
                                                                                                    • Efficiency: save time with guided, ultra-simplified pH calibration (up to 3 buffer solutions)
                                                                                                    • Storage of more than 100,000 time/date-stamped measurements on request (PC software included)
                                                                                                    • Signal stability indicator: to read off the right value at the right time
                                                                                                    • Micro-USB port for easy transfer onto your computer
                                                                                                    • Dimension is (with sheath) 211 x 127 x 54mm
                                                                                                    • IP67 rated, powered by 4 x 1.5V AA or LR6 alkaline batteries / approx. 300hrs in continuous use
                                                                                                    • 2 year warranty

                                                                                                    Contents

                                                                                                    C.A 10101 pH-meter delivered in a site-proof case with 1 pH combination electrode with built-in XRGST1 temperature sensor, 4 x AA or LR6 alkaline batteries, 1 x protective sheath mounted on the instrument, 2 x ready to-use pH 4.01 and pH 7.00 buffer solutions (compliant with NIST/DIN), 2 x plastic beakers, 1 x USB - micro USB cable, 1 x wrist strap, Quick start guides (one per language).

                                                                                                    Technical Specifications

                                                                                                    pH Measuring Ranges

                                                                                                    -2pH to 16pH

                                                                                                    Accuracy (± pH)

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Resolution (± pH)

                                                                                                    0.01

                                                                                                    Sampling Time

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    120°C

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    France
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90278930
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):3.145
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.