Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782362-01
Order Code3622202
Product RangePXIe-8381
Your Part Number
Technical Datasheet
3 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$20,025.720 |
Price for:Each
Minimum: 1
Multiple: 1
HK$20,025.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782362-01
Order Code3622202
Product RangePXIe-8381
Technical Datasheet
Processor Type-
Operating Frequency-
Sampling Rate-
No. of Processor Cores-
Resolution (Bits)-
No. of Input Channels-
RAM Memory Size-
Hard Drive Capacity-
No. of Output Channels-
No. of Slots-
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
Compatible With-
Interface Type-
Supported OSLinux, Macintosh OS X, Solaris, Windows
For Use WithPXI Systems
Product RangePXIe-8381
SVHCLead (21-Jan-2025)
Product Overview
The PXIe-8381 allows you to control PXI and CompactPCI systems from your PC using a fully transparent MXI-Express link. It is installed in a PXI chassis and uses a PCI Express-to-PCI bridge to interface with an installed PCIe-8381 through a copper, x1 MXI-Express cable.
Technical Specifications
Processor Type
-
Sampling Rate
-
Resolution (Bits)
-
RAM Memory Size
-
No. of Output Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Interface Type
-
For Use With
PXI Systems
SVHC
Lead (21-Jan-2025)
Operating Frequency
-
No. of Processor Cores
-
No. of Input Channels
-
Hard Drive Capacity
-
No. of Slots
-
Supply Voltage Range
-
Compatible With
-
Supported OS
Linux, Macintosh OS X, Solaris, Windows
Product Range
PXIe-8381
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5