Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$1,778.480 |
Product Information
Product Overview
FLUKE A3002 FC is a wireless AC/DC current module. It is designed to be used with the i410 or i1010 AC/DC current clamps (not included with module). The a3002 FC AC/DC current module wirelessly relays measurements to other Fluke Connect® enabled host units (Fluke 3000 FC DMM, Fluke Ti200/300/400 thermal camera, PC via optional PC3000 FC adapter, Fluke Connect Mobile app). It connects the A3002 FC current module, or any of the other Fluke Connect remote modules, and reads the results on the Fluke Connect wireless multimeter or a portable PC from a safe distance. It performs for analysis with your PC and shares the results using Fluke Cloud™ storage and ShareLive™ video call. View data or graphs to get input from team members. Safety compliances include protection to IEC 61010-1, 600V CAT IV / 1000V CAT III, 3rd edition pollution degree 2 and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certified.
- Measuring range from 600A AC, 1000A DC
- Use as a standalone meter or as part of the system
- Logging function for recording and saving up to 65,000 readings
- Don't get bogged down while isolating intermittent electrical faults
- Work safely near electrical panels while wearing less PPE
- Testing 3-phase is now faster and cheaper
- Magnetic hanging strap
- Dimensions: 160x66x38mm
- Weight: 255g
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC / DC Current
0A to 600A
Average
3.5
3000 FC Series
Clamp
0A to 1kA
6000
Auto, Manual
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate