Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Network, Data & Communications
                                                                                                    4. Network Analysers
                                                                                                    Print Page

                                                                                                    NAVITEK IE

                                                                                                    Network Analyser, LCD Colour, 10Mbps, 100Mbps, 1Gbps

                                                                                                    TREND NETWORKS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TREND NETWORKS NAVITEK IE
                                                                                                    TREND NETWORKS NAVITEK IE
                                                                                                    TREND NETWORKS NAVITEK IE
                                                                                                    TREND NETWORKS NAVITEK IE
                                                                                                    TREND NETWORKS NAVITEK IE
                                                                                                    ManufacturerTREND NETWORKS
                                                                                                    Manufacturer Part NoNAVITEK IE
                                                                                                    Order Code3051921
                                                                                                    Product RangeNaviTEK IE Series
                                                                                                    Also Known AsR151010, GTIN UPC EAN: 0783250803323
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$24,781.670
                                                                                                    Price for:1 Kit
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$24,781.67
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    TREND NETWORKS
                                                                                                    ManufacturerTREND NETWORKS
                                                                                                    Manufacturer Part NoNAVITEK IE
                                                                                                    Order Code3051921
                                                                                                    Product RangeNaviTEK IE Series
                                                                                                    Also Known AsR151010, GTIN UPC EAN: 0783250803323
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Display TypeLCD Colour
                                                                                                    Network Speeds10Mbps, 100Mbps, 1Gbps
                                                                                                    Network FunctionalityDuplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
                                                                                                    Product RangeNaviTEK IE Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    The NaviTEK IE is a tester for commissioning, preventative maintenance and troubleshooting of PROFINET Industrial Ethernet networks as well as standard Ethernet IP networks. Designed to simplify the process, the NaviTEK IE identifies network nodes and configuration without requiring a PC and speciality software.

                                                                                                    • Display network configuration - IPv4/IPv6 compatible
                                                                                                    • Advanced wiremap for miswires, split pairs, opens and shorts
                                                                                                    • Distance to opens and shorts (TDR)
                                                                                                    • PoE/PoE+ detection and load test
                                                                                                    • Tone generator for cable tracing
                                                                                                    • Autotest button performs Ping and Traceroute test (network mode)
                                                                                                    • Hub blink for port identification
                                                                                                    • DHCP client; Switch detection - 10/100/1000Mb/s
                                                                                                    • User-exchangeable RJ45 inserts; Support for up to 12x wiremap remotes
                                                                                                    • Backlit colour touchscreen
                                                                                                    • M12 PROFINET cable testing
                                                                                                    • PROFINET fibre cable testing
                                                                                                    • Traffic light network health check
                                                                                                    • Device LED flash to locate devices faster
                                                                                                    • NETMAP compare - identify changes in the network
                                                                                                    • Configure node settings without the need for a laptop
                                                                                                    • List all network node details i.e. IP address, vendor details, software version etc.
                                                                                                    • Ability to reset device to factory defaults
                                                                                                    • Device alarm/error detection
                                                                                                    • Professional industrial Ethernet PDF reports

                                                                                                    Contents

                                                                                                    NaviTEK IE test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case

                                                                                                    Technical Specifications

                                                                                                    Meter Display Type

                                                                                                    LCD Colour

                                                                                                    Network Functionality

                                                                                                    Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Network Speeds

                                                                                                    10Mbps, 100Mbps, 1Gbps

                                                                                                    Product Range

                                                                                                    NaviTEK IE Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:90304000
                                                                                                    US ECCN:5B991
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.78
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.