Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3564-2
Order Code2406335
Product Range3564 Series
Your Part Number
Technical Datasheet
13 In Stock
Need more?
13 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | HK$114.680 |
Price for:Each
Minimum: 1
Multiple: 1
HK$114.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3564-2
Order Code2406335
Product Range3564 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating24A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialCopper Alloy
Contact Termination Type-
Product Range3564 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3564-2 is a red banana jack to 12AWG pin socket Test Adapter for rapid testing of the hard-to-get to pins of multi-pin connectors. It has bright tin-plated brass jack and a gold-plated over copper plating copper alloy socket. The flexible tip allows testing of adjacent contacts. The full insulation protects against shorting or contact damage.
- 55°C Maximum operating temperature
Applications
Industrial
Warnings
Risk of electric shock.
Notes
Exclusive 5% discount (already applied) on selected items from the Pomona Electronics range, valid until 31/12/2026. Terms and conditions apply.
Technical Specifications
Gender
Jack
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Product Range
3564 Series
Connector Mounting
-
Voltage Rating
2.5kV
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005