NI 152805A-04L Multifunction I/O Device Calibration Services:

3 Products Found

Our range of calibration services supports a comprehensive set of NI products.

Our 3- or 5- year calibration plans allow you to achieve the lowest pricing and fix your costs up front. You can optimise your budget by planning ahead. The plans are available with multiple levels of calibration to meet individual requirements.

Traceable Calibration: Performed using NI-developed calibration procedures and measurement standards traceable to SI units. Recommended for most applications. Compliant Calibration: Complies with ANSI/NCSL Z540-1-1994 and includes a measurement uncertainty evaluation. Performed at an ISO 17025-accredited laboratory. Accredited Calibration: ISO 17025-accredited calibration that includes detailed measurement uncertainty and the official logo of the accreditation body.

All NI calibration service plans include verification of measurement performance and adjustment to device specifications as well as documentation of "As Found" and "As Left" measurement data.

Supported functions include Multifunction I/O, Counter/Timer, Universal Analogue Input, Analogue Output, Distributed I/O, Digital Multimeter, Sound and Vibration, Waveform Generator, RF Analogue Signal Generator, Oscilloscope, Temperature Input, Voltage Input, Voltage Output, Current Input, Strain/Bridge Input, Programmable Power Supply, Differential Amplifier, CompactDAQ Chassis, PXI Chassis, Vector Signal Generator, VirtualBench All In One Instrument, Digital Pattern Instrument, Single NFC Antenna, and Wireless Charging Desktop Box.

A wide choice of both PXI and C Series products is available.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
For Use With
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4093708
Each
1+
HK$3,606.770
Min: 1 / Mult: 1
Compliant Calibration Certificate
NI 152805A-04L Multifunction I/O Device
TUK SGACK902S Keystone Coupler
4093709
Each
1+
HK$4,635.050
Min: 1 / Mult: 1
ISO 17025 Accredited Calibration Certificate
NI 152805A-04L Multifunction I/O Device
TUK SGACK902S Keystone Coupler
4093706
Each
1+
HK$2,313.630
Min: 1 / Mult: 1
Traceable Calibration Certificate
NI 152805A-04L Multifunction I/O Device
TUK SGACK902S Keystone Coupler
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
HIRSCHMANN