Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72920-20-0
Order Code2526676
Product Range72920 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$141.060 |
Price for:Each
Minimum: 1
Multiple: 1
HK$141.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No72920-20-0
Order Code2526676
Product Range72920 Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial20"
Lead Length - Metric508mm
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product Range72920 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
72920-20-0 is a multi-stacking 2mm safety sheathed male/male patch cord.
- 600V CAT II rated
- 10A maximum current rated
- Nickel plated brass body
- PVC wire insulation
- Operating temperature range from -20˚C to +80˚C
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
20"
Insulator Colour
Black
Voltage Rating
600VAC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
2mm Stackable Banana Plug, Shrouded
Lead Length - Metric
508mm
Current Rating
10A
Product Range
72920 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009