Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Abrasives
                                                                                                    4. Aluminium Oxide Paper
                                                                                                    Print Page

                                                                                                    261X 3 MIC - 8 1/2" X 11"

                                                                                                    Lapping Film, Sheet, Pink, 3 Grade, 215 mm x 279 mm

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 261X 3 MIC - 8 1/2" X 11"
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No261X 3 MIC - 8 1/2" X 11"
                                                                                                    Order Code1683473
                                                                                                    Product Range261X
                                                                                                    Also Known As60070002328, GTIN UPC EAN: 0051144500260
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    493 In Stock

                                                                                                    Need more?

                                                                                                    185 Delivery in 1-2 Business Days(SG stock)
                                                                                                    308 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$29.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$29.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No261X 3 MIC - 8 1/2" X 11"
                                                                                                    Order Code1683473
                                                                                                    Product Range261X
                                                                                                    Also Known As60070002328, GTIN UPC EAN: 0051144500260
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Abrasive TypeSheet
                                                                                                    Abrasive ColourPink
                                                                                                    Abrasive Grade3
                                                                                                    Length215mm
                                                                                                    Width279mm
                                                                                                    Product Range261X
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The 261X 3 MIC - 8 1/2" X 11" is a pink Lapping Film for fibre optic connector polishing, flat lapping, super finishing. The lapping films precisely graded aluminium oxide particles coated on a 3-mil polyester film. Provides uniform finishes on various substrates.

                                                                                                    • Tight particle distribution
                                                                                                    • Consistent cut rate, finish and life
                                                                                                    • Used to refine ferrule connectors in preparation for the final polish
                                                                                                    • Fast polishing
                                                                                                    • High yield
                                                                                                    • Clean finish
                                                                                                    • Improved throughput
                                                                                                    • Good control of fibre height

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Abrasive Type

                                                                                                    Sheet

                                                                                                    Abrasive Grade

                                                                                                    3

                                                                                                    Width

                                                                                                    279mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Abrasive Colour

                                                                                                    Pink

                                                                                                    Length

                                                                                                    215mm

                                                                                                    Product Range

                                                                                                    261X

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:68053000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.007856
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.