Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
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
        • DevKit HQ
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
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
                            • DevKit HQ
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Miscellaneous Tools
                                                                                                  Print Page

                                                                                                  0ICT1000A

                                                                                                  Soldering Station, i-CON Trace, 150 W, 230 VAC, 450 °C

                                                                                                  ERSA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ERSA 0ICT1000A
                                                                                                  ERSA 0ICT1000A
                                                                                                  ERSA 0ICT1000A
                                                                                                  ERSA 0ICT1000A
                                                                                                  ERSA 0ICT1000A
                                                                                                  ERSA 0ICT1000A
                                                                                                  ERSA 0ICT1000A
                                                                                                  ManufacturerERSA
                                                                                                  Manufacturer Part No0ICT1000A
                                                                                                  Order Code4036583
                                                                                                  Product Rangei-CON TRACE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+HK$3,952.470
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  HK$3,952.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ERSA
                                                                                                  ManufacturerERSA
                                                                                                  Manufacturer Part No0ICT1000A
                                                                                                  Order Code4036583
                                                                                                  Product Rangei-CON TRACE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC230V
                                                                                                  Heat Temperature Max450°C
                                                                                                  Output Power150W
                                                                                                  Kit Contentsi-CON TRACE Soldering Station, 0140CDJ Soldering Iron, 0A58 Holder & 0008M Sponge
                                                                                                  Product Rangei-CON TRACE Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  0ICT1000A is i-CON TRACE IoT soldering station. It is the first soldering station that enables complete process control in manual soldering straight out of the box. soldering station is primarily intended for use in a digitally connected environment - essential settings are made via I/O devices that are already integrated into the company network, such as PCs, tablets or smartphones. But also a customer‘s MES can be used for data exchange by means of a suitable interface. This enables the user simultaneous access to all soldering stations in the network and makes operation extremely convenient. It increased process reliability by the predefinition of relevant parameters and recording/documentation of the process data. It increased productivity and soldering quality due to quick and safe change of the soldering tip Tip‘n‘Turn.

                                                                                                  • Highest precision and excellent reliability
                                                                                                  • Significant cost reduction due to separately replaceable soldering tips
                                                                                                  • Mains voltage range from 220 to 240VAC, 110 to 120VAC
                                                                                                  • Mains frequency is 50 / 60Hz
                                                                                                  • Fuse protection is 0.8A/1.6A
                                                                                                  • Power rating is 150W (max)
                                                                                                  • Temperature range from 50°C to 450°C
                                                                                                  • VDE, CE, MET, SRRC, FCC marking
                                                                                                  • Dimensions (W x D x H) IS 156 x 175 x 102mm (control section), 146 x 135 x 94mm (holder)
                                                                                                  • Communication is WLAN, LAN (0ICT125 - optional)

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  230V

                                                                                                  Output Power

                                                                                                  150W

                                                                                                  Product Range

                                                                                                  i-CON TRACE Series

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Heat Temperature Max

                                                                                                  450°C

                                                                                                  Kit Contents

                                                                                                  i-CON TRACE Soldering Station, 0140CDJ Soldering Iron, 0A58 Holder & 0008M Sponge

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Germany
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85151990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):3.5
                                                                                                  Customer Service
                                                                                                  Sales +852 2268 9888
                                                                                                  Technical +852 2268 9878
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive element14 insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  Mark of Trust ANAB
                                                                                                  BSI 9001
                                                                                                  Visa
                                                                                                  Mastercard
                                                                                                  Trade Account
                                                                                                  Privacy Statement
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                  e絡盟 is a trading name of eluomeng Limited.
                                                                                                  Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.