Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Prototyping Tools & Breadboards
                                                                                                    4. Prototyping IC Adapters
                                                                                                    Print Page

                                                                                                    RE935-08R

                                                                                                    IC Adapter, Fibreglass, 16-QFN, 2.54mm Pitch Spacing, 7.62mm Row Pitch, RE935 Series

                                                                                                    ROTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROTH ELEKTRONIK RE935-08R
                                                                                                    ROTH ELEKTRONIK RE935-08R
                                                                                                    ROTH ELEKTRONIK RE935-08R
                                                                                                    ManufacturerROTH ELEKTRONIK
                                                                                                    Manufacturer Part NoRE935-08R
                                                                                                    Order Code2474718
                                                                                                    Product RangeRE935
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    ROTH ELEKTRONIK
                                                                                                    ManufacturerROTH ELEKTRONIK
                                                                                                    Manufacturer Part NoRE935-08R
                                                                                                    Order Code2474718
                                                                                                    Product RangeRE935
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Convert From16-QFN
                                                                                                    Convert To-
                                                                                                    Pitch Spacing2.54mm
                                                                                                    Row Pitch7.62mm
                                                                                                    Product RangeRE935

                                                                                                    Product Overview

                                                                                                    • QFN16 multiadapter
                                                                                                    • Epoxy fibre-glass is 1.50mm
                                                                                                    • Double-sided is 35µm Cu
                                                                                                    • Plated through holes (PTH), surface chem. Ni/Au
                                                                                                    • Solder stop mask
                                                                                                    • Adaption circuit board for QFN16 (0.65mm pitch)
                                                                                                    • Hole spacing is 2.54mm
                                                                                                    • Fits on sockets with a distance of 7.62mm
                                                                                                    • Shield pad and cooling field
                                                                                                    • Size is 13.97 x 21.59mm

                                                                                                    Technical Specifications

                                                                                                    Convert From

                                                                                                    16-QFN

                                                                                                    Pitch Spacing

                                                                                                    2.54mm

                                                                                                    Product Range

                                                                                                    RE935

                                                                                                    Convert To

                                                                                                    -

                                                                                                    Row Pitch

                                                                                                    7.62mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85340019
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.