Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWXDP 120 + WDH 70
Order Code2628629
Also Known AsGTIN UPC EAN: 0037103263308
Your Part Number
Technical Datasheet
10 In Stock
4 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$3,791.700 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,791.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A motion sensor in the hand pieces senses when the tool is at rest, immediately after picking up the tool, the motion sensor signals the start of the heating process so that energy is only used when the tool is in use.
- Safety
- Fast heat up
- Finger switch
- No cleaning
Applications
Maintenance & Repair
Contents
WXDP Desoldering iron T0051320199 with WDH 70 safety rest T0051320299
Technical Specifications
Supply Voltage VAC
24V
Input Power
120W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.827976