Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electronic Tape
                                                                                                    5. Copper, Aluminium Tape
                                                                                                    Print Page

                                                                                                    AT506 50M X 50MM

                                                                                                    Tape, Foil Shielding, Aluminium Foil, 50 mm x 50 m

                                                                                                    ADVANCE TAPES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ADVANCE TAPES AT506 50M X 50MM
                                                                                                    ManufacturerADVANCE TAPES
                                                                                                    Manufacturer Part NoAT506 50M X 50MM
                                                                                                    Order Code2576379
                                                                                                    Product RangeAT506
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$270.140
                                                                                                    5+HK$252.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$270.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ADVANCE TAPES
                                                                                                    ManufacturerADVANCE TAPES
                                                                                                    Manufacturer Part NoAT506 50M X 50MM
                                                                                                    Order Code2576379
                                                                                                    Product RangeAT506
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape TypeAluminium
                                                                                                    ConductivityNon-Conductive
                                                                                                    Total Tape Thickness3.5 mil (0.09 mm)
                                                                                                    Roll Length - Imperial164ft
                                                                                                    Roll Length - Metric50m
                                                                                                    Tape Width - Imperial1.97"
                                                                                                    Tape Width - Metric50mm
                                                                                                    Product RangeAT506
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • AT506 50micron aluminium foil tape
                                                                                                    • Coated one side with a dispersion acrylic, pressure sensitive adhesive
                                                                                                    • Tape is backed with a strong, polyethylene coated release paper
                                                                                                    • Flame retardant, good high and low temperature resistance
                                                                                                    • Easy tear, easy unwind and water resistant
                                                                                                    • EDF PMUC approved for use in nuclear power stations
                                                                                                    • Conforms to BS476 part 6 and 7 category 1, fire Class M1 and Class 0
                                                                                                    • Offers high performance, durability and resistance against extreme temperatures (-40˚C to +110˚C)

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Conductivity

                                                                                                    Non-Conductive

                                                                                                    Roll Length - Imperial

                                                                                                    164ft

                                                                                                    Tape Width - Imperial

                                                                                                    1.97"

                                                                                                    Product Range

                                                                                                    AT506

                                                                                                    Tape Type

                                                                                                    Aluminium

                                                                                                    Total Tape Thickness

                                                                                                    3.5 mil (0.09 mm)

                                                                                                    Roll Length - Metric

                                                                                                    50m

                                                                                                    Tape Width - Metric

                                                                                                    50mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:76072099
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.646
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.