Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Foam Tape
                                                                                                    5. Single Sided Foam Tape
                                                                                                    Print Page

                                                                                                    4108 1 X 36YD

                                                                                                    Foam Tape, Single Sided, Urethane, White, 25.4 mm x 32.9 m

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 4108  1 X 36YD
                                                                                                    3M 4108  1 X 36YD
                                                                                                    3M 4108  1 X 36YD
                                                                                                    3M 4108  1 X 36YD
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No4108 1 X 36YD
                                                                                                    Order Code3227410
                                                                                                    Product Range4108
                                                                                                    Also Known AsGTIN UPC EAN: 00021200034084
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+HK$1,826.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$1,826.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No4108 1 X 36YD
                                                                                                    Order Code3227410
                                                                                                    Product Range4108
                                                                                                    Also Known AsGTIN UPC EAN: 00021200034084
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeAcrylic Adhesive
                                                                                                    Tape ColourWhite
                                                                                                    Total Tape Thickness126 mil (3.2 mm)
                                                                                                    Product Range4108

                                                                                                    Product Overview

                                                                                                    • Urethane foam tape 4108
                                                                                                    • 0.125inch firm, high density open-cell foam design helps trap moisture, dust and contaminants
                                                                                                    • Allows air or gas vapours to pass through for a breathable seal
                                                                                                    • Dampens sounds and absorbs vibration when used in electronic applications
                                                                                                    • Excellent cushioning characteristics and high absorbency
                                                                                                    • Offers high initial quick-stick to multiple substrates
                                                                                                    • Provides excellent shear strength and high temperature performance
                                                                                                    • Firm, high-density, open-cell foam tape with a pressure sensitive acrylic adhesive on one side
                                                                                                    • Adhere to a variety of substrates and can be used in numerous application

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Acrylic Adhesive

                                                                                                    Total Tape Thickness

                                                                                                    126 mil (3.2 mm)

                                                                                                    Tape Colour

                                                                                                    White

                                                                                                    Product Range

                                                                                                    4108

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39191080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.007982
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.