Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      INFINEON
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Gaffer, Duct, Cloth Tape
                                                                                                    Print Page

                                                                                                    3939 SILVER 2 IN X 60 YD

                                                                                                    Duct Tape, PE (Polyethylene) Film, Silver, 48 mm x 54.8 m

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 3939 SILVER 2 IN X 60 YD
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3939 SILVER 2 IN X 60 YD
                                                                                                    Order Code3227355
                                                                                                    Product Range3939
                                                                                                    Also Known AsGTIN UPC EAN: 00051131069756
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    13 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$273.200
                                                                                                    10+HK$255.760
                                                                                                    25+HK$250.650
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$273.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No3939 SILVER 2 IN X 60 YD
                                                                                                    Order Code3227355
                                                                                                    Product Range3939
                                                                                                    Also Known AsGTIN UPC EAN: 00051131069756
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tape TypeDuct
                                                                                                    Adhesive TypeRubber Adhesive
                                                                                                    Tape ColourSilver
                                                                                                    Total Tape Thickness8.6 mil (0.22 mm)
                                                                                                    Roll Length - Imperial60yard
                                                                                                    Roll Length - Metric54.9m
                                                                                                    Tape Width - Imperial2"
                                                                                                    Tape Width - Metric50.8mm
                                                                                                    Product Range3939
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • Heavy duty duct tape 3939
                                                                                                    • Designed for heavy duty use in MRO/construction applications
                                                                                                    • Sticks immediately and stays on
                                                                                                    • Strong water-resistant backing resists wear and light abrasion
                                                                                                    • Provides a tight, moisture-resistant seal in many containment situations
                                                                                                    • Provides a tight, moisture-resistant seal in many containment situations
                                                                                                    • Low tack roll edges stay cleaner
                                                                                                    • Constructed of polyethylene film laminated to cloth with a rubber adhesive
                                                                                                    • Durable tape resists curling and tears off the roll cleanly for easy application in MRO/construction

                                                                                                    Technical Specifications

                                                                                                    Tape Type

                                                                                                    Duct

                                                                                                    Tape Colour

                                                                                                    Silver

                                                                                                    Roll Length - Imperial

                                                                                                    60yard

                                                                                                    Tape Width - Imperial

                                                                                                    2"

                                                                                                    Product Range

                                                                                                    3939

                                                                                                    Adhesive Type

                                                                                                    Rubber Adhesive

                                                                                                    Total Tape Thickness

                                                                                                    8.6 mil (0.22 mm)

                                                                                                    Roll Length - Metric

                                                                                                    54.9m

                                                                                                    Tape Width - Metric

                                                                                                    50.8mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Miscellaneous EN

                                                                                                    Alternatives for 3939 SILVER 2 IN X 60 YD

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Canada
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39191080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.648637
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.