Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools, Air Powered
                                                                                                    4. Spray Guns
                                                                                                    Print Page

                                                                                                    LSP-1/4-D

                                                                                                    Air Gun, 0 to 10 Bar, 120 lpm, 90 dBa, LSP Series

                                                                                                    FESTO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FESTO LSP-1/4-D
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoLSP-1/4-D
                                                                                                    Order Code3439481
                                                                                                    Product RangeLSP Series
                                                                                                    Also Known As35528
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    7 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$300.290
                                                                                                    10+HK$294.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$300.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FESTO
                                                                                                    ManufacturerFESTO
                                                                                                    Manufacturer Part NoLSP-1/4-D
                                                                                                    Order Code3439481
                                                                                                    Product RangeLSP Series
                                                                                                    Also Known As35528
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Operating Pressure Max10bar
                                                                                                    Air Pressure Max-
                                                                                                    Air Coupling Size-
                                                                                                    Product RangeLSP Series
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    • LSP series low consumption air gun
                                                                                                    • Metered blowing exhaust air function
                                                                                                    • 120l/min flow rate with respect to atmosphere
                                                                                                    • 120l/min standard nominal flow rate
                                                                                                    • Compressed air operating medium as per ISO 8573-1:2010 [7:-:-]
                                                                                                    • 90dB(A) noise level
                                                                                                    • Wrought aluminium alloy housing material

                                                                                                    Technical Specifications

                                                                                                    Operating Pressure Max

                                                                                                    10bar

                                                                                                    Air Coupling Size

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Air Pressure Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    LSP Series

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84242000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.232
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.