Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$93.990 |
6+ | HK$92.120 |
12+ | HK$90.240 |
Price for:Each
Minimum: 1
Multiple: 1
HK$93.99
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT4718ESD 20
Order Code3116955
Technical Datasheet
Overall Length180mm
Blade Length90mm
Torx Tip SizeT20
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T4718ESD 20 is a T20 x 90mm tamper proof Triton ESD Screwdriver with tri-lobe handle for comfort and effective delivery of torque. Electro statically dissipative is to protect sensitive electronic components. Blade is manufactured from premium quality chrome vanadium/molybdenum steel for strength.
- Ergonomic tri-lobe handle design for comfort & effective delivery of torque
- Fully ESD compliant for safe use on sensitive electronic components
- Toughened alloy steel blade for exceptional strength & durability
- Black anti-peel finish eliminates the risk of damage from flaking chrome
- Handle injection moulded directly to blade giving the ultimate bond for increased reliability & durability
- Precision machined tip for an exact screw fit & damage free screwdriving
- According to IEC 61340 5.1 & 5.2
- Size: TX 20
- Visible blade length: 90 mm
- Overall length: 180 mm
Applications
Maintenance & Repair
Technical Specifications
Overall Length
180mm
Torx Tip Size
T20
SVHC
No SVHC (21-Jan-2025)
Blade Length
90mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046