Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT39074A-RND
Order Code4732454
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251838
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$501.650 |
| 6+ | HK$474.290 |
| 12+ | HK$464.850 |
Price for:Each
Minimum: 1
Multiple: 1
HK$501.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT39074A-RND
Order Code4732454
Product RangeRedLine Series
Also Known AsGTIN UPC EAN: 5013969251838
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.3mm to 0.5mm
For Use WithWires
Product RangeRedLine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
This RedLine VDE Wire Stripping Plier is engineered for damage-free, repeatable results in construction, renewables, and industrial live working. It features micro adjustment for precision stripping and a new, improved handle design with 30% more material for reduced fatigue and superior leverage. Fully VDE certified to 1,000V and tether-ready, this plier combines maximum safety with convenience and control.
- Features micro adjustment for damage-free, repeatable stripping results with a capacity of 0.3−0.5mmØ
- Individually tested to 10,000V for safe live working up to 1,000V, conforming to IEC 60900:2004
- Longer, rounded handles feature 30% more material to provide greater leverage, reducing hand fatigue during extended use
- Integrated tether connection points ensure compliance with VDE and ANSI standards for secure working at height
- The two-component, ergonomic handle includes anti-slip horns, and the tool offers spring-assisted opening for added convenience
- Made from drop-forged special alloy steel, ensuring the 175mm plier provides long-term reliability in demanding environments
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wires
SVHC
No SVHC (25-Jun-2025)
Stripping Capacity Metric
0.3mm to 0.5mm
Product Range
RedLine Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203