Audio Transformers:
11 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$164.930 5+ HK$161.640 10+ HK$158.340 50+ HK$155.040 100+ HK$151.740 More Pricing... | Min: 1 / Mult: 1 | 1:1 | 0 | 0 | - | 0 | 1.5kVrms | Encapsulated - Impedance Matching | 0 | 0 | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ HK$290.100 5+ HK$277.120 10+ HK$266.880 50+ HK$251.250 100+ HK$242.600 | Min: 1 / Mult: 1 | 1:1 | 0 | 0 | - | 40kHz | - | Microphone Splitting Transformer | 0 | 0 | Through Hole | PC Pin | 20Hz | - | ||||
TRIAD MAGNETICS | Each | 1+ HK$2,878.210 5+ HK$2,518.430 | Min: 1 / Mult: 1 | 5:1 | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ HK$3,486.880 5+ HK$3,228.880 | Min: 1 / Mult: 1 | 1:14 | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ HK$3,508.950 5+ HK$3,249.310 | Min: 1 / Mult: 1 | 1:11.3 | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ HK$2,830.800 5+ HK$2,774.190 | Min: 1 / Mult: 1 | 5.6:1 | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
TRIAD MAGNETICS | Each | 1+ HK$3,197.440 5+ HK$3,133.500 | Min: 1 / Mult: 1 | 1:2 | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | 0 | 0 | Chassis Mount | Stud | 20Hz | HS Series | ||||
VIGORTRONIX | Each | 1+ HK$290.100 5+ HK$277.120 10+ HK$266.880 50+ HK$251.250 100+ HK$242.600 | Min: 1 / Mult: 1 | 1:7 | 1.5kohm | 9.1kohm | - | 40kHz | - | Microphone Input Transformer | 18ohm | 988ohm | Through Hole | PC Pin | 20Hz | - | ||||
Each | 1+ HK$291.080 5+ HK$278.060 10+ HK$267.790 50+ HK$252.110 100+ HK$243.430 | Min: 1 / Mult: 1 | 1:10 | 1.35kohm | 19.4kohm | - | 35kHz | - | Microphone Input Transformer | 19ohm | 2.04kohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ HK$290.100 5+ HK$277.120 10+ HK$266.880 50+ HK$251.250 100+ HK$242.600 | Min: 1 / Mult: 1 | 1:4 | 1.5kohm | 2.95kohm | - | 50kHz | - | Microphone Input Transformer | 19ohm | 292ohm | Through Hole | PC Pin | 20Hz | - | ||||
VIGORTRONIX | Each | 1+ HK$290.100 5+ HK$277.120 10+ HK$266.880 50+ HK$251.250 100+ HK$242.600 | Min: 1 / Mult: 1 | 1:8 | 1.32kohm | 12.5kohm | - | 30kHz | - | Microphone Input Transformer | 18.5ohm | 1.5kohm | Through Hole | PC Pin | 20Hz | - |