Audio Transformers:
107 Products FoundFind a huge range of Audio Transformers at e絡盟 Hong Kong. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Vigortronix, Murata Power Solutions, Oep / Oxford Electrical Products & Hammond
View
Buyer
Engineer
Manufacturer
Turns Ratio
Insertion Loss
Primary Impedance
Secondary Impedance
DC Resistance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ HK$15.090 10+ HK$12.600 25+ HK$11.500 50+ HK$10.920 100+ HK$10.460 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ HK$147.020 5+ HK$143.600 10+ HK$140.180 50+ HK$136.760 100+ HK$112.490 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 10.3ohm | - | 59.5ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ HK$117.180 5+ HK$116.370 10+ HK$115.550 50+ HK$114.730 100+ HK$112.440 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | 150ohm | 0 | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 20.6ohm | - | 1.143ohm | Through Hole | PC Pin | 30Hz | A262 Series | ||||
Each | 1+ HK$84.360 10+ HK$73.820 25+ HK$61.160 50+ HK$54.840 100+ HK$50.620 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 2mW | 0 | 2kV | Impedance Matching | - | 109ohm | - | 134ohm | Through Hole | PC Pin | 0 | - | |||||
Each | 1+ HK$126.810 5+ HK$125.940 10+ HK$125.060 50+ HK$124.180 100+ HK$121.700 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ HK$48.890 10+ HK$45.700 25+ HK$43.860 50+ HK$41.930 100+ HK$37.990 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 44ohm | - | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ HK$137.850 5+ HK$135.100 10+ HK$132.340 50+ HK$129.580 100+ HK$126.830 More Pricing... | Min: 1 / Mult: 1 | 1:6.45 | - | 150ohm | 0 | - | - | 0 | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
TRIAD MAGNETICS | Each | 1+ HK$44.200 10+ HK$39.930 25+ HK$38.320 50+ HK$37.130 100+ HK$35.980 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | Line Matching | - | 172ohm | - | 172ohm | Through Hole | PC Pin | - | TY Series | ||||
Each | 1+ HK$137.780 5+ HK$130.970 10+ HK$124.160 50+ HK$115.320 100+ HK$111.680 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 1kohm | - | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ HK$151.850 10+ HK$118.830 25+ HK$103.150 | Min: 1 / Mult: 1 | 1:1 | - | 200ohm | 200ohm | - | - | - | - | Professional - Splitting and XLR Inline | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ HK$44.150 10+ HK$42.090 25+ HK$40.780 50+ HK$36.580 100+ HK$33.710 More Pricing... | Min: 1 / Mult: 1 | 2.24:1 | - | 10kohm | 2kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 750ohm | - | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ HK$137.850 5+ HK$135.100 10+ HK$132.340 50+ HK$129.580 100+ HK$126.830 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 42ohm | - | 58ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ HK$135.140 5+ HK$132.440 10+ HK$129.740 50+ HK$127.040 100+ HK$124.330 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | - | 30kHz | 1kV | Encapsulated - Line Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ HK$15.090 10+ HK$12.600 25+ HK$11.500 50+ HK$10.920 100+ HK$10.460 More Pricing... | Min: 1 / Mult: 1 | 1:10 | - | - | - | - | - | 40kHz | - | Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ HK$170.380 10+ HK$118.950 25+ HK$116.580 | Min: 1 / Mult: 1 | 1:3:10 | - | 200ohm | 20kohm | - | - | - | - | Professional - Mic Input Step-up | - | - | - | - | Chassis Mount | Wire Leaded | - | NTE Series | |||||
Each | 1+ HK$639.690 10+ HK$599.000 25+ HK$560.610 50+ HK$554.120 100+ HK$513.840 | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | - | - | - | Professional - Line Matching | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ HK$135.140 5+ HK$132.440 10+ HK$129.740 50+ HK$127.040 100+ HK$124.330 More Pricing... | Min: 1 / Mult: 1 | 1:2 | - | 150ohm | 600ohm | - | - | 35kHz | 1kV | Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 30Hz | VTX A-Series | |||||
Each | 1+ HK$153.770 5+ HK$150.210 10+ HK$146.650 50+ HK$143.080 100+ HK$140.220 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 150ohm | 150ohm | - | 100mW | 35kHz | 1kV | Encapsulated - Impedance Matching | - | 15ohm | - | 20ohm | Through Hole | PC Pin | 30Hz | A262 Series | |||||
Each | 1+ HK$45.790 10+ HK$41.470 25+ HK$39.810 50+ HK$38.490 100+ HK$36.400 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 10kohm | 10kohm | - | 100mW | 15kHz | 1.5kV | Line Matching | - | 820ohm | - | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
Each | 1+ HK$78.470 5+ HK$70.870 | Min: 1 / Mult: 1 | - | - | - | - | - | 10W | 12000Hz | - | - | - | - | - | - | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ HK$44.830 10+ HK$43.940 25+ HK$43.040 50+ HK$42.150 100+ HK$41.250 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 68ohm | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 200Hz | - | |||||
Each | 1+ HK$73.970 10+ HK$72.500 25+ HK$71.020 50+ HK$69.540 100+ HK$68.060 More Pricing... | Min: 1 / Mult: 1 | 1:1CT | - | 600ohm | 600ohm | - | - | 0 | 1kV | Miniature Encapsulated - Line Matching | - | 0 | - | 0 | Through Hole | PC Pin | 0 | VTX A-Series | |||||
Each | 1+ HK$43.710 10+ HK$42.840 25+ HK$41.970 50+ HK$41.090 100+ HK$40.220 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 0 | 600ohm | - | - | 400kHz | 4kV | Line Matching | - | 0 | - | 111ohm | Surface Mount | Solder | 200Hz | - | |||||
Each | 1+ HK$20.550 10+ HK$18.620 25+ HK$17.910 50+ HK$17.200 100+ HK$16.400 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | 66ohm | - | - | - | Line Matching | -10°C | 66ohm | 60°C | 66ohm | Through Hole | PC Pin | - | LM-NP-1000 Series | |||||
Each | 1+ HK$147.640 5+ HK$144.310 10+ HK$140.980 50+ HK$126.920 100+ HK$118.870 More Pricing... | Min: 1 / Mult: 1 | 1:1 | - | 600ohm | 600ohm | - | 50mW | 100kHz | 1kV | High Reliability | - | 72ohm | - | 92ohm | Through Hole | PC Pin | 300Hz | SP Series |