Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No855-401/400-501
Order Code2630780
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821616931
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$375.730 |
| 5+ | HK$368.220 |
| 10+ | HK$360.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$375.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No855-401/400-501
Order Code2630780
Product Range855 Series
Also Known AsGTIN UPC EAN: 4050821616931
Technical Datasheet
CT ConstructionPluggable
Current Ratio-
Accuracy ClassClass 1
Power Rating5VA
Window Diameter-
Frequency Range50Hz to 60Hz
Transformer MountingPlug-In
Transformer TerminalsTerminal Block
Transformer Applications-
Primary Current400A
Secondary Current Nom1A
Product Range855 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Pluggable
Accuracy Class
Class 1
Window Diameter
-
Transformer Mounting
Plug-In
Transformer Applications
-
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
-
Power Rating
5VA
Frequency Range
50Hz to 60Hz
Transformer Terminals
Terminal Block
Primary Current
400A
Product Range
855 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257