Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsHK$0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    Print Page

                                                                                                    B64290L0668X087

                                                                                                    Transformer Core, 3.87µH, 82.97mm, N87, Toroid, 38.1mm x 19.05mm x 12.7mm

                                                                                                    EPCOS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EPCOS B64290L0668X087
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB64290L0668X087
                                                                                                    Order Code4153936
                                                                                                    Product RangeB64290L0668 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    233 In Stock

                                                                                                    Need more?

                                                                                                    233 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+HK$43.950
                                                                                                    5+HK$36.880
                                                                                                    10+HK$29.820
                                                                                                    20+HK$28.270
                                                                                                    40+HK$27.630
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    HK$43.95
                                                                                                    Add Part No. / Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    EPCOS
                                                                                                    ManufacturerEPCOS
                                                                                                    Manufacturer Part NoB64290L0668X087
                                                                                                    Order Code4153936
                                                                                                    Product RangeB64290L0668 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core TypeToroid
                                                                                                    Core Size38.1mm x 19.05mm x 12.7mm
                                                                                                    For Use WithTransformers
                                                                                                    Core Material GradeN87
                                                                                                    Effective Magnetic Path Length82.97mm
                                                                                                    Ae Effective Cross Section Area116.2mm²
                                                                                                    Inductance Factor Al3.87µH
                                                                                                    Product RangeB64290L0668 Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Core Type

                                                                                                    Toroid

                                                                                                    For Use With

                                                                                                    Transformers

                                                                                                    Effective Magnetic Path Length

                                                                                                    82.97mm

                                                                                                    Inductance Factor Al

                                                                                                    3.87µH

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Core Size

                                                                                                    38.1mm x 19.05mm x 12.7mm

                                                                                                    Core Material Grade

                                                                                                    N87

                                                                                                    Ae Effective Cross Section Area

                                                                                                    116.2mm²

                                                                                                    Product Range

                                                                                                    B64290L0668 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Czech Republic
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85049011
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.0465
                                                                                                    Customer Service
                                                                                                    Sales +852 2268 9888
                                                                                                    Technical +852 2268 9878
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    ESG
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
                                                                                                    e絡盟 is a trading name of eluomeng Limited.
                                                                                                    Registered number: 559890 | Registered office: 21st Floor, Tower 2, Enterprise Square Five, 38 Wang Chiu Road, Kowloon Bay, Kowloon, Hong Kong.