Bluetooth Modules & Adaptors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Device Core
Supply Voltage Min
Data Bus Width
Supply Voltage Max
Operating Frequency Max
No. of Pins
IC Case / Package
Operating Temperature Min
No. of I/O's
Interfaces
Operating Temperature Max
RAM Memory Size
ADC Channels
ADC Resolution
IC Mounting
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$35.350 10+ HK$32.970 25+ HK$31.980 50+ HK$29.970 100+ HK$27.950 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.6V | 16MHz | 40Pins | QFN | - | 25I/O's | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14585 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$40.910 10+ HK$34.410 25+ HK$31.770 50+ HK$29.580 | Min: 1 / Mult: 1 | ARM Cortex-M0 | - | 32 bit | 3V | - | 40Pins | QFN | - | 24I/O's | I2C, I2S, SPI, UART | - | - | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14586 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ HK$29.580 | Min: 100 / Mult: 1 | ARM Cortex-M0 | - | 32 bit | 3V | - | 40Pins | QFN | - | 24I/O's | I2C, I2S, SPI, UART | - | - | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14586 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$27.950 500+ HK$26.880 | Min: 100 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.6V | 16MHz | 40Pins | QFN | - | 25I/O's | I2C, I2S, SPI, UART | - | 96KB | 4Channels | 10Bit | Surface Mount | DA1458x | SmartBond DA14585 Family Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ HK$43.240 10+ HK$40.860 25+ HK$38.060 50+ HK$37.410 100+ HK$36.750 More Pricing... | Min: 1 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.3V | - | 40Pins | QFN | -40°C | 24I/O's | I2C, SPI, UART | 85°C | - | - | 10Bit | Surface Mount | DA1458x | DA14580 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ HK$36.750 500+ HK$36.020 | Min: 100 / Mult: 1 | ARM Cortex-M0 | 900mV | 32 bit | 3.3V | - | 40Pins | QFN | -40°C | 24I/O's | I2C, SPI, UART | 85°C | - | - | 10Bit | Surface Mount | DA1458x | DA14580 Series Microcontrollers |