Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLBEE5QD1ZM-572
Order Code4172229
Product Range1ZM Series
Technical Datasheet
281 In Stock
Need more?
281 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | HK$141.470 | 
| 5+ | HK$129.100 | 
| 10+ | HK$116.730 | 
| 50+ | HK$112.540 | 
| 100+ | HK$108.340 | 
| 250+ | HK$103.080 | 
Price for:Each
Minimum: 1
Multiple: 1
HK$141.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBEE5QD1ZM-572
Order Code4172229
Product Range1ZM Series
Technical Datasheet
Frequency RF5GHz
Module InterfaceSDIO, UART
Module ApplicationsInternet of Things, Handheld Wireless System, Gateway
Product Range1ZM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LBEE5QD1ZM-572 is a Type 1ZM shielded ultra-small dual band Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.1 module. Type 1ZM is a small and high-performance module based on NXP’s 88W8987 combo chipset, supporting IEEE 802.11a/b/g/n/ac + Bluetooth 5.1 BR/EDR/LE. The 88W8987 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
- Supports IEEE 802.11a/b/g/n/ac specification: dual band 2.4GHz and 5GHz
- SISO with 20MHz, 40MHz and 80MHz channels
- Up to MCS9 data rates (433Mbps)
- WLAN interface: SDIO 3.0
- Bluetooth interface: HCI UART, and PCM
- Temperature range from - 30°C to 85°C
- Dimension is 10.2 x 9.3 x 1.3mm
- Surface-mount type
Technical Specifications
Frequency RF
5GHz
Module Applications
Internet of Things, Handheld Wireless System, Gateway
SVHC
No SVHC (25-Jun-2025)
Module Interface
SDIO, UART
Product Range
1ZM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002