You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BIM4004-GY/PG

Plastic Enclosure, Panel Lid, Multipurpose, ABS, 48 mm, 71 mm, 111 mm, IP54

BIM4004-GY/PG - Plastic Enclosure, Panel Lid, Multipurpose, ABS, 48 mm, 71 mm, 111 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIM4004-GY/PG
Order Code:
1171605
Technical Datasheet:
BIM4004-GY/PG   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Multipurpose

:
ABS

:
48mm

:
71mm

:
111mm

:
IP54

:
Grey

:
-

:
1.89"

:
2.8"

:
4.37"

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This IP54 rated, panel lid case is made from ABS with a recessed aluminium lid, designed for easy customisation.
  • Aluminium lid is mounted with 4x M3 screws
  • Mounting guides accept 1.6mm PCBs
  • Polished finish for ease of cleaning
  • Supplied with rubber feet

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

HK$29.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$29.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.