You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CY4531

Evaluation Kit, CCG3 Family USB Type-C MCU's, USB Host and Client System Development

CY4531 - Evaluation Kit, CCG3  Family USB Type-C MCU's, USB Host and Client System Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY4531
Order Code:
2768066

Product Overview

The CY4531 from Cypress Semiconductor is a EZ-PD™ CY4531 CCG3 evaluation kit (EVK) based on the CCG3 product family (CYPD3xxx) of Cypress's USB Type-C controller with power delivery. This EVK is primarily intended to be an evaluation vehicle for USB Type-C systems specifically for Downstream Facing Port (DFP) and Dual Role Port (DRP) applications. This kit can also be used to demonstrate and evaluate an end to end Type-C system using the CY4501 CCG1 development kit.

Applications

Communications & Networking, Embedded Design & Development

Contents

CCG EVK base board, CY4531 CCG3 daughter card, 24VDC (65W) power adapter (24V, 2.7 A), USB Type-C to Type-A adapter, USB 3.0 EMCA Type-C cable, USB 3.0 Type-A to Type-B cable, USB 2.0 Type-A to mini-B cable, Quick start guide.

Product Information


:
Cypress

:
CYPD3125-40LQXIT, CY7C65215-32LTX

:
Interface

:
USB Type-C Port Controller

:
ARM

:
Cortex-M0

:
CCG3

:
CCG EVK Base Board, CY4531 CCG3 Daughter Card, USB Cables & Adapters, Quick Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

3 In stock Need more?

3 available for 3 - 4 business days delivery

HK$2,065.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,065.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.