Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | HK$455.190 |
5+ | HK$398.290 |
10+ | HK$330.010 |
20+ | HK$308.740 |
Price for:Each
Minimum: 1
Multiple: 1
HK$455.19
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1554MPB2
Order Code2904348
Product Range1554 PB
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes2Holes
Cutout Diameter22mm
Cover / Base ColourGrey
External Height - Metric160.02mm
External Width - Metric89.916mm
External Depth - Metric60.452mm
IP RatingIP66
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial6.3"
External Width - Imperial3.54"
External Depth - Imperial2.38"
Product Range1554 PB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
160.02mm
External Depth - Metric
60.452mm
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
3.54"
Product Range
1554 PB
No. of Switch Holes
2Holes
Cover / Base Colour
Grey
External Width - Metric
89.916mm
IP Rating
IP66
External Height - Imperial
6.3"
External Depth - Imperial
2.38"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24