Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH34D-12S-0.5SH(50)
Order Code4659505
Product RangeFH34 Series
4,970 In Stock
Need more?
4970 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | HK$5.210 |
10+ | HK$4.400 |
25+ | HK$4.120 |
50+ | HK$3.930 |
100+ | HK$3.740 |
250+ | HK$3.500 |
500+ | HK$3.340 |
1000+ | HK$3.180 |
2500+ | HK$2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$5.21
Add Part No. / Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH34D-12S-0.5SH(50)
Order Code4659505
Product RangeFH34 Series
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeFH34 Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
12Contacts
Product Range
FH34 Series
Contact Position
Top, Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000223