Industrial I/O
Factories are expanding to enable Industry 4.0, buildings are getting smarter, and robotics are continually evolving. Such widespread innovation drives designers in various industries to optimise and enhance their products. ADI's industrial digital and analog I/O IC portfolio provides the highest levels of robustness in the market with the highest integration and software configurability for a more flexible solution.
Key benefits
- Most robust solutions in the market with the highest integration.
- Fast time to market with the best support in the industry.
Products
Digital input ICs

Industrial digital input (DI) ICs interface between high-voltage signals from sensors on the factory floor to the lower voltages found in automation and control equipment such as industrial controllers. ADI's IEC61131-2-compliant digital input interface devices offer the smallest solution size, lowest power dissipation, and most robust operation with 1kV of surge protection and integrated diagnostics. ADI's parasitically powered digital input IC reduces power dissipation by up to 60 percent and does not require a discrete isolated power supply.
View full rangeDigital output ICs

Industrial digital output (DO) ICs are used for high-speed switching of high-voltage output signals in industrial automation and control applications. ADI's digital output drivers have very low on-resistance (reducing power dissipation and allowing increased channel density), integrated surge protection, diagnostics, and allow safe demagnetization of inductive loads.
View full rangeConfigurable digital input/output ICs

Digital I/O devices allow a controller to configure a channel electronically as either a digital input or digital output, without the need to change hardware, thereby removing the limitation on the available card types. This provides greater design flexibility and reduces the costs associated with changes that may be required during project commissioning. ADI's DIO products are fully IEC compliant, software-configurable and include the patented SafeDemag™ technology, which allows for quick and safe demagnetization of any size inductive load.
View full rangeConfigurable analog input, output & input/output ICs

Analog I/O devices enable communication over long distances for sensors on the factory floor or in building automation with control equipment. Software configurable analog I/O allows a controller to configure a channel electronically either as an analog input or analog output in either current or voltage mode without the need to change hardware. This provides greater design flexibility and reduces the costs associated with changes that may be required during project commissioning. ADI's AIO products are fully IEC compliant, software-configurable and provide some of the smallest integrated solutions on the market.
View full rangeIO-Link and binary drivers

IO-Link® is a 3-wire industrial communications standard product designed for linking sensors and actuators into control networks. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol while supporting up to 24V digital inputs and outputs. ADI's transceivers support all IO-Link specifications.
View full rangeIndustrial Digital IO Featured Evaluation Boards
Resources
- Finally – Digital IO Means Digital IO!
- Industrial Digital Inputs: They’re Not Quite as Simple as Counting from 0 to 1
- Digital Output Drivers: Understanding Key Features and Challenges
- Switching Inductive Loads with Safe Demagnetization
- Guidelines to Implement CRC Algorithm for the MAX22190 and MAX22192 Octal Industrial Digital Input with Diagnostics
- Guidelines to Implement CRC Programming for the MAX14915 Octal, Industrial, High-Side Switch
- CRC Programming for the MAX14900E Octal, High-Speed Industrial Switch
- The MAX22190 Octal Industrial Digital Input Device with Diagnostics
- The MAX22191 Parasitically Powered, Industrial Digital Input