You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM320008-C

Development Board, PIC32MZ Embedded Graphics, External DRAM, Crypto Development

DM320008-C - Development Board, PIC32MZ Embedded Graphics, External DRAM, Crypto Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320008-C
Order Code:
2947738

Product Overview

PIC32MZ embedded graphics with external DRAM (DA) starter kit (Crypto development). It provides a low-cost method for the development and testing of graphics applications with PIC32MZ DA family devices. This starter kit can also be used with Multimedia Expansion Board II (DM320005-5). Ethernet PHY daughter boards LAN8720A PHY daughter board (AC320004-3) and LAN9303 PHY Switch daughter board (AC320004-4) are compatible with PIC32MZ DA starter kit.
  • DM320008-C comes with PIC32MZ2064DAB288 daughter card

Contents

PIC32MZ DA Starter Kit board, LAN8740 PHY daughter card, Ethernet patch cord, One standard-A to micro USB cable.

Product Information


:
Microchip

:
PIC32MZ2064DAB288

:
Embedded

:
Crypto Development

:
PIC

:
PIC32

:
PIC32MZ

:
PIC32MZ Embedded Graphics (DA) Starter Kit, LAN8740A Ethernet PHY Daughter Board, USB/ETH Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

HK$1,221.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,221.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.