NXP

NXP XFRDM-STBA-A8961 Sensor Development Kit for Automotive & IoT

Accelerate automotive and industrial IoT development with NXP XFRDM-STBA-A8961, featuring FXLS8961AF accelerometer, i.MX RT MCU, and low-power motion sensing.

nxp-xfrdm-stba-a8961-dev-kit

The NXP XFRDM-STBA-A8961 Evaluation Kit is a high-performance platform for developing automotive, industrial, and IoT applications with precise motion sensing. At its core is the FXLS8961AF 3-axis accelerometer, delivering accurate detection of orientation, vibration, and motion for real-world applications. Powered by the i.MX RT MCU, this kit enables rapid prototyping and testing of motion-aware solutions with minimal setup.

Designed for flexibility, the kit is compatible with Arduino and most NXP Freedom development boards, including the FRDM-K22F and LPC55S16-EVK. Developers can easily connect via I²C or SPI interfaces and switch between accelerometer modes to optimize performance for specific use cases.

NXP supports development with a robust software ecosystem, including the Sensors Software Component Library for platform-independent integration, the FreeMASTER Sensor Tool for real-time demonstration, and example projects showcasing ultra-low-power motion wakeup and interrupt capabilities.

The XFRDM-STBA-A8961 kit is ideal for engineers designing industrial monitoring systems, automotive safety applications, wearable devices, or IoT endpoints, providing a complete hardware and software platform for fast, reliable development of motion-sensing solutions.

Buy Now ►          

User Guide ►     About NXP ►

Explore More

NXP Freedom Development Board Range ►

Kit Contents

  • FRDM-STBA-A8961: FXLS8961AF sensor shield board
  • Quick start guide

Features and Benefits

Demonstration / Custom Kits

  • Enables 'out of the box' demos and evaluation using the FreeMASTER sensor tool
  • Graph visualization, register level analysis, real-time interrupt evaluation and data logging
  • Enables embedded sensor project development using IoT sensing SDK
  • Example out-of-box projects for sensors with ultra-low power motion wakeup, interrupt, polling and FIFO modes using I²C, SPI

Sensor Shield Board

  • Compatible with Arduino® and most NXP FRDM development boards
  • Supports I²C and SPI communication interface with host MCU
  • Supports hardware configurability to switch accelerometer mode (normal vs motion detect) and I²C/SPI interface mode
  • Support multiple test points on the board

Block Diagram

nxp-xfrdm-stba-a8961-block-diagram

FXLS8961AF - 3-Axis Low-g Accelerometer -  Block Diagram

Applications

Automotive

  • Bike Lean Angle Detection
  • Car Alarm
  • Door Checker
  • Inclinometer
  • Infotainment
  • SmartLock
  • Telematics (T-Box)
  • Vehicle Headlight Autoleveling

Industrial

  • Vital Signs Monitors

Published : 22nd August 2025