2. Test & Measurement
                                                                                                    3. Test Equipment Services, Warranties & Training
                                                                                                    4. Calibration Services
                                                                                                    Print Page

                                                                                                    151944B-04L/960462-01

                                                                                                    Test Accessory, Traceable Calibration Certificate, NI 151944B-04L Multifunction I/O Device

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 151944B-04L/960462-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No151944B-04L/960462-01
                                                                                                    Order Code4093697
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No151944B-04L/960462-01
                                                                                                    Order Code4093697
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    Accessory TypeTraceable Calibration Certificate
                                                                                                    For Use WithNI 151944B-04L Multifunction I/O Device
                                                                                                    Product RangeTUK SGACK902S Keystone Coupler
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    151944B-04L/960462-01 is a traceable calibration certificate for NI 151944B-04L multifunction I/O device. With traceable calibration, NI calibrates your test and measurement hardware to ensure data traceability with international SI unit measurement standards. Traceable calibration is performed by a lab that complies with ISO 9001 and other measurement standards. You can minimize the time and costs associated with unscheduled downtime by combining this plan with a premium service program. You are upgraded automatically to expedited calibration performed within three business days and returned with express shipping. Additionally, traceable calibration provides verification of measurement performance and adjustment to device specifications, as well as documentation of "as found" and "as left" measurement data.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Traceable Calibration Certificate

                                                                                                    Product Range

                                                                                                    TUK SGACK902S Keystone Coupler

                                                                                                    For Use With

                                                                                                    NI 151944B-04L Multifunction I/O Device

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:49011000
                                                                                                    US ECCN:TBC
                                                                                                    EU ECCN:TBC
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.01