2. Test & Measurement
                                                                                                  3. Test Equipment Services, Warranties & Training
                                                                                                  4. Calibration Services
                                                                                                  Print Page

                                                                                                  781845-01/960454-03

                                                                                                  Test Accessory, Compliant Calibration Certificate, NI 781845-01 Coaxial Cable

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 781845-01/960454-03
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781845-01/960454-03
                                                                                                  Order Code4093777
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Your Part Number
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781845-01/960454-03
                                                                                                  Order Code4093777
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Accessory TypeCompliant Calibration Certificate
                                                                                                  For Use WithNI 781845-01 Coaxial Cable
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Product Overview

                                                                                                  781845-01/960454-03 is a compliant calibration certificate for NI 781845-01 coaxial cable. With compliant calibration, NI calibrates your test and measurement hardware to ensure advanced quality standards. Compliant calibration is performed by a lab that is accredited to and complies with ISO 17025 and ANSI/NCSL Z540-1-1994, respectively. The service also includes an evaluation of measurement uncertainty. Additionally, compliant calibration provides verification of measurement performance, adjustments to device specifications, as well as documentation of "as found" and "as left" measurement data.

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Compliant Calibration Certificate

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  For Use With

                                                                                                  NI 781845-01 Coaxial Cable

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Great Britain
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:49011000
                                                                                                  US ECCN:TBC
                                                                                                  EU ECCN:TBC
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.01